EPCOS B82477-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3A Idc

RS tootekood: 496-1959Bränd: EPCOSTootja Part nr.: B82477G4333M000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epcos

Inductance

33 μH

Maximum dc Current

3A

Length

12.8mm

Depth

12.8mm

Height

8mm

Dimensions

12.8 x 12.8 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

53mΩ

Series

B82477-G4

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Toote üksikasjad

B82477-G4 Series Magnetically Shielded Wire Wound Chokes

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1,30

€ 1,30 tk (ilma käibemaksuta)

€ 1,59

€ 1,59 tk (koos käibemaksuga)

EPCOS B82477-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3A Idc
Valige pakendi tüüp

€ 1,30

€ 1,30 tk (ilma käibemaksuta)

€ 1,59

€ 1,59 tk (koos käibemaksuga)

EPCOS B82477-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3A Idc
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 49€ 1,30
50 - 99€ 1,20
100+€ 0,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epcos

Inductance

33 μH

Maximum dc Current

3A

Length

12.8mm

Depth

12.8mm

Height

8mm

Dimensions

12.8 x 12.8 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

53mΩ

Series

B82477-G4

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Toote üksikasjad

B82477-G4 Series Magnetically Shielded Wire Wound Chokes

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more