EPCOS 750 μH -30 → +50% Ferrite Power Line Choke, Max SRF:100kHz, 24A Idc, 3.2mΩ Rdc 250 V ac, B82726S

RS tootekood: 871-1379Bränd: EPCOSTootja Part nr.: B82726S2243A020
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epcos

Inductance

750 μH

Maximum dc Current

24A

Mounting Type

Radial

Maximum DC Resistance

3.2mΩ

Tolerance

-30 → +50%

Diameter

45mm

Length

45mm

Depth

25mm

Height

41mm

Dimensions

45 x 25 x 41mm

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Lead Pitch

10mm

Series

B82726S

Lead Diameter

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Toote üksikasjad

Epcos B82726S Series Toroidal Inductors

B82726S3543N040 Series are Current-Compensated Ring Core double choke with a Ferrite Core
Polycarbonate base plate and spacer (UL 94 V-0)
Sector winding

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 12,80

€ 12,80 tk (ilma käibemaksuta)

€ 15,87

€ 15,87 tk (koos käibemaksuga)

EPCOS 750 μH -30 → +50% Ferrite Power Line Choke, Max SRF:100kHz, 24A Idc, 3.2mΩ Rdc 250 V ac, B82726S

€ 12,80

€ 12,80 tk (ilma käibemaksuta)

€ 15,87

€ 15,87 tk (koos käibemaksuga)

EPCOS 750 μH -30 → +50% Ferrite Power Line Choke, Max SRF:100kHz, 24A Idc, 3.2mΩ Rdc 250 V ac, B82726S
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epcos

Inductance

750 μH

Maximum dc Current

24A

Mounting Type

Radial

Maximum DC Resistance

3.2mΩ

Tolerance

-30 → +50%

Diameter

45mm

Length

45mm

Depth

25mm

Height

41mm

Dimensions

45 x 25 x 41mm

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Lead Pitch

10mm

Series

B82726S

Lead Diameter

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Toote üksikasjad

Epcos B82726S Series Toroidal Inductors

B82726S3543N040 Series are Current-Compensated Ring Core double choke with a Ferrite Core
Polycarbonate base plate and spacer (UL 94 V-0)
Sector winding

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more