EPCOS, B82793 SMD Common Mode Choke with a Ferrite Core, 51 μH ±30% Wire-Wound 800mA Idc

RS Stock No.: 167-8237Brand: EPCOSManufacturers Part No.: B82793S0513N201
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

51 μH

Maximum dc Current

800mA

Length

9mm

Depth

6mm

Automotive Standard

AEC-Q200

Height

4.8mm

Dimensions

9 x 6 x 4.8mm

Tolerance

±30%

Maximum DC Resistance

140mΩ

Series

B82793

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+60°C

Product details

Epcos B82793 Series SMD Common Mode Chokes

Current compensated ring core double choke with ferrite core suitable for industrial applications
B82793C versions have a bifilar winding suitable for suppression of asymmetric interference
B82793S versions have a sector winding suitable for suppression of both asymmetric interference (using LR) and symmetric interference (using LS) and can help to reduce high frequency EMC problems
Low component height
Flame retardant case to UL 94 V-0
Lead-free tinned terminals

Epcos SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,326.00

€ 0.884 Each (On a Reel of 1500) (Exc. Vat)

€ 1,644.24

€ 1.096 Each (On a Reel of 1500) (inc. VAT)

EPCOS, B82793 SMD Common Mode Choke with a Ferrite Core, 51 μH ±30% Wire-Wound 800mA Idc

€ 1,326.00

€ 0.884 Each (On a Reel of 1500) (Exc. Vat)

€ 1,644.24

€ 1.096 Each (On a Reel of 1500) (inc. VAT)

EPCOS, B82793 SMD Common Mode Choke with a Ferrite Core, 51 μH ±30% Wire-Wound 800mA Idc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

51 μH

Maximum dc Current

800mA

Length

9mm

Depth

6mm

Automotive Standard

AEC-Q200

Height

4.8mm

Dimensions

9 x 6 x 4.8mm

Tolerance

±30%

Maximum DC Resistance

140mΩ

Series

B82793

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+60°C

Product details

Epcos B82793 Series SMD Common Mode Chokes

Current compensated ring core double choke with ferrite core suitable for industrial applications
B82793C versions have a bifilar winding suitable for suppression of asymmetric interference
B82793S versions have a sector winding suitable for suppression of both asymmetric interference (using LR) and symmetric interference (using LS) and can help to reduce high frequency EMC problems
Low component height
Flame retardant case to UL 94 V-0
Lead-free tinned terminals

Epcos SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more