EPCOS, B82799, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 51 μH ±30% Wire-Wound 200mA Idc

RS tootekood: 496-2586Bränd: EpcosTootja Part nr.: B82799S513N1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epcos

Inductance

51 μH

Maximum dc Current

200mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Tolerance

±30%

Maximum DC Resistance

310mΩ

Series

B82799

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

-55°C

Minimum Operating Temperature

+150°C

Toote üksikasjad

Epcos SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

EPCOS, B82799, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 51 μH ±30% Wire-Wound 200mA Idc
Valige pakendi tüüp

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

EPCOS, B82799, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 51 μH ±30% Wire-Wound 200mA Idc
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epcos

Inductance

51 μH

Maximum dc Current

200mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Tolerance

±30%

Maximum DC Resistance

310mΩ

Series

B82799

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

-55°C

Minimum Operating Temperature

+150°C

Toote üksikasjad

Epcos SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more