Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EPICCurrent Rating
10A
Gender
Female
Series
H-D
Type
Connector Insert
Pole Format
25P
Voltage Rating
250 V
Number Of Contacts
25
Päritoluriik
Germany
Toote üksikasjad
H-D Plug and Socket Inserts Crimp Termination. Formed Contacts and Tooling
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
€ 16,30
€ 16,30 tk (ilma käibemaksuta)
€ 20,21
€ 20,21 tk (koos käibemaksuga)
1
€ 16,30
€ 16,30 tk (ilma käibemaksuta)
€ 20,21
€ 20,21 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 16,30 |
10 - 24 | € 15,60 |
25 - 49 | € 14,70 |
50+ | € 13,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EPICCurrent Rating
10A
Gender
Female
Series
H-D
Type
Connector Insert
Pole Format
25P
Voltage Rating
250 V
Number Of Contacts
25
Päritoluriik
Germany
Toote üksikasjad
H-D Plug and Socket Inserts Crimp Termination. Formed Contacts and Tooling
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features: