Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EPICType
Connector Housing
Series
H-BE
Number Of Contacts
16
Thread Size
PG29
Pole Format
16P+E
IP Rating
IP65
Päritoluriik
Germany
Toote üksikasjad
H-BE/H-DD Connector Housings
From Contact Connectors, these connector housings are for use with Contact Epic H-BE and H-DD connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.
The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
€ 52,50
€ 52,50 tk (ilma käibemaksuta)
€ 65,10
€ 65,10 tk (koos käibemaksuga)
1
€ 52,50
€ 52,50 tk (ilma käibemaksuta)
€ 65,10
€ 65,10 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 52,50 |
10 - 24 | € 50,50 |
25 - 49 | € 47,60 |
50+ | € 44,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EPICType
Connector Housing
Series
H-BE
Number Of Contacts
16
Thread Size
PG29
Pole Format
16P+E
IP Rating
IP65
Päritoluriik
Germany
Toote üksikasjad
H-BE/H-DD Connector Housings
From Contact Connectors, these connector housings are for use with Contact Epic H-BE and H-DD connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.
The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.