Technical Document
Specifications
Brand
EPICAccessory Type
Contact
Gender
Female
Size
10B
Current Rating
10A
Voltage Rating
250 V ac
Range
Heavy Duty Inserts
Series
H-D
For Use With
Heavy Duty Power Connectors
Country of Origin
Germany
Product details
Crimp Contacts
Male and female, silver and gold plated crimps to be used with kits in the Epic range.,Accept cable range 0·14 to 0·37mm².
Epic Range
A robust and reliable range of audio and lighting rectangular connectors which are environmentally protected to IP65, offering complete protection against dust ingress and against jets of water. All EPIC H-Series connector shells are die cast aluminium.,Designed for the light and sound system industry, typical applications include connecting sound mixing desks and dimmer racks to dependent peripherals. Also used in process control industry.
€ 8.38
€ 0.838 Each (In a Pack of 10) (Exc. Vat)
€ 10.22
€ 1.022 Each (In a Pack of 10) (inc. VAT)
10
€ 8.38
€ 0.838 Each (In a Pack of 10) (Exc. Vat)
€ 10.22
€ 1.022 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.838 | € 8.38 |
100 - 240 | € 0.806 | € 8.06 |
250 - 490 | € 0.757 | € 7.57 |
500+ | € 0.703 | € 7.03 |
Technical Document
Specifications
Brand
EPICAccessory Type
Contact
Gender
Female
Size
10B
Current Rating
10A
Voltage Rating
250 V ac
Range
Heavy Duty Inserts
Series
H-D
For Use With
Heavy Duty Power Connectors
Country of Origin
Germany
Product details
Crimp Contacts
Male and female, silver and gold plated crimps to be used with kits in the Epic range.,Accept cable range 0·14 to 0·37mm².
Epic Range
A robust and reliable range of audio and lighting rectangular connectors which are environmentally protected to IP65, offering complete protection against dust ingress and against jets of water. All EPIC H-Series connector shells are die cast aluminium.,Designed for the light and sound system industry, typical applications include connecting sound mixing desks and dimmer racks to dependent peripherals. Also used in process control industry.