Epson 32.768kHz Crystal ±20ppm SMD 4-Pin 6.7 x 1.5 x 1.4mm

RS tootekood: 173-2252Bränd: EpsonTootja Part nr.: Q13MC1461000211
brand-logo
Kuva kõik kategoorias Crystal Units

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epson

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

4

Length

6.7mm

Width_SC_PC

1.5mm

Height

1.4mm

Dimensions

6.7 x 1.5 x 1.4mm

Frequency Tolerance

±20ppm

Series Resistance

65kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Päritoluriik

Japan

Toote üksikasjad

MC-146

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 221,75

€ 0,887 tk (rullis 250) (ilma käibemaksuta)

€ 270,53

€ 1,082 tk (rullis 250) (koos käibemaksuga)

Epson 32.768kHz Crystal ±20ppm SMD 4-Pin 6.7 x 1.5 x 1.4mm

€ 221,75

€ 0,887 tk (rullis 250) (ilma käibemaksuta)

€ 270,53

€ 1,082 tk (rullis 250) (koos käibemaksuga)

Epson 32.768kHz Crystal ±20ppm SMD 4-Pin 6.7 x 1.5 x 1.4mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epson

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

4

Length

6.7mm

Width_SC_PC

1.5mm

Height

1.4mm

Dimensions

6.7 x 1.5 x 1.4mm

Frequency Tolerance

±20ppm

Series Resistance

65kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Päritoluriik

Japan

Toote üksikasjad

MC-146

Watch Crystals 32.768kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more