Epson, 20MHz XO Oscillator, ±100ppm CMOS, 4-Pin SMD Q33315211001112

RS tootekood: 173-2579Bränd: EpsonTootja Part nr.: Q33315211001112
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epson

Oscillator Type

XO

Output Frequency

20MHz

Frequency Stability

±100ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.2mm

Width_SC_PC

2.8mm

Length

5mm

Dimensions

5 x 2.8 x 1.2mm

Päritoluriik

Japan

Toote üksikasjad

SG-9001LB

Crystal Oscillators - SMT Plastic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 487,50

€ 1,95 tk (rullis 250) (ilma käibemaksuta)

€ 604,50

€ 2,418 tk (rullis 250) (koos käibemaksuga)

Epson, 20MHz XO Oscillator, ±100ppm CMOS, 4-Pin SMD Q33315211001112

€ 487,50

€ 1,95 tk (rullis 250) (ilma käibemaksuta)

€ 604,50

€ 2,418 tk (rullis 250) (koos käibemaksuga)

Epson, 20MHz XO Oscillator, ±100ppm CMOS, 4-Pin SMD Q33315211001112

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epson

Oscillator Type

XO

Output Frequency

20MHz

Frequency Stability

±100ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.2mm

Width_SC_PC

2.8mm

Length

5mm

Dimensions

5 x 2.8 x 1.2mm

Päritoluriik

Japan

Toote üksikasjad

SG-9001LB

Crystal Oscillators - SMT Plastic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more