Technical Document
Specifications
Brand
EpsonOscillator Type
SPXO
Output Frequency
12.288MHz
Package Type
SMD
Output Level
CMOS
Country of Origin
China
Stock information temporarily unavailable.
€ 17.00
€ 1.70 Each (Supplied as a Tape) (Exc. Vat)
€ 20.74
€ 2.074 Each (Supplied as a Tape) (inc. VAT)
Epson, 12.288MHz SPXO Crystal Oscillator CMOS SMD X1G005961001812
Select packaging type
Standard
10
€ 17.00
€ 1.70 Each (Supplied as a Tape) (Exc. Vat)
€ 20.74
€ 2.074 Each (Supplied as a Tape) (inc. VAT)
Epson, 12.288MHz SPXO Crystal Oscillator CMOS SMD X1G005961001812
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | € 1.70 | € 17.00 |
100 - 240 | € 1.60 | € 16.00 |
250+ | € 1.50 | € 15.00 |
Technical Document
Specifications
Brand
EpsonOscillator Type
SPXO
Output Frequency
12.288MHz
Package Type
SMD
Output Level
CMOS
Country of Origin
China