Era Elektrotechnik 12V ac 2 Output Through Hole PCB Transformer, 14VA

RS tootekood: 207-5911Bränd: Era ElektrotechnikTootja Part nr.: 039-5101.0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Secondary Voltage Rating

12V ac

Power Rating

14VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

57mm

Width

24mm

Depth

68mm

Dimensions

57 x 24 x 68mm

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Era Elektrotechnik 12V ac 2 Output Through Hole PCB Transformer, 14VA

P.O.A.

Era Elektrotechnik 12V ac 2 Output Through Hole PCB Transformer, 14VA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Secondary Voltage Rating

12V ac

Power Rating

14VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

57mm

Width

24mm

Depth

68mm

Dimensions

57 x 24 x 68mm

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada