Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ERNISeries
MiniBridge
Pitch
1.27mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
4.0A
Päritoluriik
Germany
Toote üksikasjad
90° Single Row SMT Plug
The plastic housing is able to withstand high temperatures making it suitable for lead-free reflow soldering processes.
1.27 mm ERNI Minibridge™ Cable System
Ideally suited for diverse sensor, actuator, power-supply and data applications in the fields of automotive and industrial electronics, computer technology, consumer electronics and medical device technology. Despite its very small dimensions this system offers a high current capacity of up to 4A (at 20°C, depending on the cable)
€ 1 350,00
€ 1,35 tk (rullis 1000) (ilma käibemaksuta)
€ 1 647,00
€ 1,647 tk (rullis 1000) (koos käibemaksuga)
1000
€ 1 350,00
€ 1,35 tk (rullis 1000) (ilma käibemaksuta)
€ 1 647,00
€ 1,647 tk (rullis 1000) (koos käibemaksuga)
1000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Rull |
---|---|---|
1000 - 19000 | € 1,35 | € 1 350,00 |
20000 - 74000 | € 1,15 | € 1 150,00 |
75000 - 299000 | € 1,10 | € 1 100,00 |
300000 - 599000 | € 0,998 | € 998,00 |
600000+ | € 0,925 | € 925,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ERNISeries
MiniBridge
Pitch
1.27mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
4.0A
Päritoluriik
Germany
Toote üksikasjad
90° Single Row SMT Plug
The plastic housing is able to withstand high temperatures making it suitable for lead-free reflow soldering processes.
1.27 mm ERNI Minibridge™ Cable System
Ideally suited for diverse sensor, actuator, power-supply and data applications in the fields of automotive and industrial electronics, computer technology, consumer electronics and medical device technology. Despite its very small dimensions this system offers a high current capacity of up to 4A (at 20°C, depending on the cable)