Technical Document
Specifications
Brand
ERNINumber Of Contacts
50
Number Of Rows
2
Pitch
1mm
Type
Female Vertical PCB Connector
Mounting Type
Surface Mount, Through Hole
Country of Origin
Slovenia
Stock information temporarily unavailable.
€ 168.00
€ 16.80 Each (Supplied on a Reel) (Exc. Vat)
€ 204.96
€ 20.50 Each (Supplied on a Reel) (inc. VAT)
ERNI Surface Mount, Through Hole PCB Socket, 50-Contact, 2-Row, 1mm Pitch
Select packaging type
Production pack (Reel)
10
€ 168.00
€ 16.80 Each (Supplied on a Reel) (Exc. Vat)
€ 204.96
€ 20.50 Each (Supplied on a Reel) (inc. VAT)
ERNI Surface Mount, Through Hole PCB Socket, 50-Contact, 2-Row, 1mm Pitch
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
10 - 99 | € 16.80 |
100+ | € 15.30 |
Technical Document
Specifications
Brand
ERNINumber Of Contacts
50
Number Of Rows
2
Pitch
1mm
Type
Female Vertical PCB Connector
Mounting Type
Surface Mount, Through Hole
Country of Origin
Slovenia