Ersa Analog 60 Analogue Soldering Station 60W, 230V, 150°C to 450°C

RS Stock No.: 767-3223Brand: ErsaManufacturers Part No.: 0ANA60
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Ersa

Model Number

ANALOG 60

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug

Primary Application Category

Soldering

Wattage

60W

Input Voltage

230V

Soldering Tip Temperature

450°C

Output Power

60W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

Analogue

ESD Safe

No

Distrelec Product Id

18298344

Country of Origin

Germany

Product details

Soldering Iron Stations

60W soldering station, ANALOG 60/60A. Analog Soldering Station with finely tuned control electronics. Temperature measured on the heater using PTC. Potential compensation jack for special security components, for use in industrial applications.

ERSADUR soldering tips with twist protection. The Soldering station includes: Electronics supply unit with 2m mains cable, a 24V soldering iron with tip 832 CD and 1.5 m high flexible cable, a multi-functional storage stand

ANALOG 60 A - Complete version in an antistatic design

Standards

VDE, GS, MIL-SPEC/ESA

Soldering iron for stations — ERSA

You may be interested in
RS PRO Soldering Station 60W, 220 → 240V
€ 207.40Each (Exc. Vat)
Stock information temporarily unavailable.

€ 329.00

€ 329.00 Each (Exc. Vat)

€ 401.38

€ 401.38 Each (inc. VAT)

Ersa Analog 60 Analogue Soldering Station 60W, 230V, 150°C to 450°C

€ 329.00

€ 329.00 Each (Exc. Vat)

€ 401.38

€ 401.38 Each (inc. VAT)

Ersa Analog 60 Analogue Soldering Station 60W, 230V, 150°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Soldering Station 60W, 220 → 240V
€ 207.40Each (Exc. Vat)

Technical Document

Specifications

Brand

Ersa

Model Number

ANALOG 60

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug

Primary Application Category

Soldering

Wattage

60W

Input Voltage

230V

Soldering Tip Temperature

450°C

Output Power

60W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

Analogue

ESD Safe

No

Distrelec Product Id

18298344

Country of Origin

Germany

Product details

Soldering Iron Stations

60W soldering station, ANALOG 60/60A. Analog Soldering Station with finely tuned control electronics. Temperature measured on the heater using PTC. Potential compensation jack for special security components, for use in industrial applications.

ERSADUR soldering tips with twist protection. The Soldering station includes: Electronics supply unit with 2m mains cable, a 24V soldering iron with tip 832 CD and 1.5 m high flexible cable, a multi-functional storage stand

ANALOG 60 A - Complete version in an antistatic design

Standards

VDE, GS, MIL-SPEC/ESA

Soldering iron for stations — ERSA

You may be interested in
RS PRO Soldering Station 60W, 220 → 240V
€ 207.40Each (Exc. Vat)