Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ErsaModel Number
I-CON2
Tasks Supported
Desoldering / Soldering
Plug Type
Type F - Schuko plug
Wattage
120W
Input Voltage
230V
Soldering Tip Temperature
+450°C
Number of Outputs
2
Display Type
LCD
ESD Safe
Yes
Toote üksikasjad
Pencils, tips and accessories_5099770_Normal Module
Supplied with
Complete station IC2000AC (106-082 only) comprising supply unit, soldering iron i-Tool 100CDJ with holder A50 as well as Chip Tool 450MDJ with holder A43, each provided with support tray and spiral wool
Standards
VDE, EMV, MIL-SPEC/ESA
Soldering - Ersa
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ErsaModel Number
I-CON2
Tasks Supported
Desoldering / Soldering
Plug Type
Type F - Schuko plug
Wattage
120W
Input Voltage
230V
Soldering Tip Temperature
+450°C
Number of Outputs
2
Display Type
LCD
ESD Safe
Yes
Toote üksikasjad
Pencils, tips and accessories_5099770_Normal Module
Supplied with
Complete station IC2000AC (106-082 only) comprising supply unit, soldering iron i-Tool 100CDJ with holder A50 as well as Chip Tool 450MDJ with holder A43, each provided with support tray and spiral wool
Standards
VDE, EMV, MIL-SPEC/ESA