Eschenbach Illuminated Magnifier, 5X x Magnification, 58mm Diameter

RS tootekood: 780-2822Bränd: EschenbachTootja Part nr.: 15115
brand-logo
Kuva kõik kategoorias Magnifiers

Tehnilised dokumendid

Spetsifikatsioonid:

Magnifier Type

Magnifying Glass with Light

Magnification Power

5X

Optical Power

20dioptre

Lens Diameter

58mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

AA

Päritoluriik

Germany

Toote üksikasjad

Eschenbach Mobilux Illuminated Pocket Magnifiers

The tried and tested illuminated hand-held magnifiers now feature a new design and improved functions.
Manufactured in Nuremberg Germany, the mobilux LED illuminated magnifiers are ideal for reading small print both in the office and when you’re on the move, e.g. when you’re searching for telephone numbers or looking at spreadsheets. They incorporate a large, easy to use light switch that operates a choice of 2 different colour of light through the use of the supplied filter. The included AA batteries are easy to change and the magnifier has a handy eyelet on the end of the handle for round-the-neck-cord. A case is provided to protect the aspheric lens.

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Teid võib huvitada
Coil Illuminated Magnifier, 5 x Magnification
€ 139,08tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 111,98

€ 111,98 tk (ilma käibemaksuta)

€ 136,62

€ 136,62 tk (koos käibemaksuga)

Eschenbach Illuminated Magnifier, 5X x Magnification, 58mm Diameter

€ 111,98

€ 111,98 tk (ilma käibemaksuta)

€ 136,62

€ 136,62 tk (koos käibemaksuga)

Eschenbach Illuminated Magnifier, 5X x Magnification, 58mm Diameter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Coil Illuminated Magnifier, 5 x Magnification
€ 139,08tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Magnifier Type

Magnifying Glass with Light

Magnification Power

5X

Optical Power

20dioptre

Lens Diameter

58mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

AA

Päritoluriik

Germany

Toote üksikasjad

Eschenbach Mobilux Illuminated Pocket Magnifiers

The tried and tested illuminated hand-held magnifiers now feature a new design and improved functions.
Manufactured in Nuremberg Germany, the mobilux LED illuminated magnifiers are ideal for reading small print both in the office and when you’re on the move, e.g. when you’re searching for telephone numbers or looking at spreadsheets. They incorporate a large, easy to use light switch that operates a choice of 2 different colour of light through the use of the supplied filter. The included AA batteries are easy to change and the magnifier has a handy eyelet on the end of the handle for round-the-neck-cord. A case is provided to protect the aspheric lens.

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Teid võib huvitada
Coil Illuminated Magnifier, 5 x Magnification
€ 139,08tk (ilma käibemaksuta)