MDLSP-1-100-10M-01, 10mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base

RS Stock No.: 202-3392Brand: EssentraManufacturers Part No.: MDLSP-1-100-10M-01
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Support Post

Overall Height

14mm

Body Height

10mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.65mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Nylon spacers

Manual installation.
The mounting system is identical on both the board side and the chassis side.
Typical application: LCD display mounting.

You may be interested in

€ 32.20

€ 0.322 Each (In a Bag of 100) (Exc. Vat)

€ 39.93

€ 0.399 Each (In a Bag of 100) (inc. VAT)

MDLSP-1-100-10M-01, 10mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base

€ 32.20

€ 0.322 Each (In a Bag of 100) (Exc. Vat)

€ 39.93

€ 0.399 Each (In a Bag of 100) (inc. VAT)

MDLSP-1-100-10M-01, 10mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
100 - 900€ 0.322€ 32.20
1000 - 1900€ 0.309€ 30.90
2000 - 4900€ 0.30€ 30.00
5000+€ 0.274€ 27.40
You may be interested in

Technical Document

Specifications

PCB Support Type

Support Post

Overall Height

14mm

Body Height

10mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.65mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Nylon spacers

Manual installation.
The mounting system is identical on both the board side and the chassis side.
Typical application: LCD display mounting.

You may be interested in