Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EssentraPCB Support Type
Support Post
Overall Height
18mm
Body Height
14mm
Support Base Dimensions
4.6mm
PCB Hole Diameter
2.5mm
PCB Thickness
1.65mm
Material
Nylon
Päritoluriik
United Kingdom
Toote üksikasjad
Miniature Dual-Locking PCB Support Posts
Dual-locking nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
€ 11,68
€ 0,292 tk (pakis 40) (ilma käibemaksuta)
€ 14,48
€ 0,362 tk (pakis 40) (koos käibemaksuga)
40
€ 11,68
€ 0,292 tk (pakis 40) (ilma käibemaksuta)
€ 14,48
€ 0,362 tk (pakis 40) (koos käibemaksuga)
40
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
40 - 360 | € 0,292 | € 11,68 |
400 - 760 | € 0,28 | € 11,20 |
800 - 1960 | € 0,263 | € 10,52 |
2000+ | € 0,239 | € 9,56 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EssentraPCB Support Type
Support Post
Overall Height
18mm
Body Height
14mm
Support Base Dimensions
4.6mm
PCB Hole Diameter
2.5mm
PCB Thickness
1.65mm
Material
Nylon
Päritoluriik
United Kingdom
Toote üksikasjad
Miniature Dual-Locking PCB Support Posts
Dual-locking nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.