ETA Thermal Magnetic Circuit Breaker - 201 Single Pole, 10A Current Rating

RS Stock No.: 333-271Brand: ETAManufacturers Part No.: 201-10A
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

10A

Number of Poles

1

Width

80mm

Series

201

Reset Actuator Type

Button

Distrelec Product Id

13307940

Country of Origin

Indonesia

Product details

DIN Rail Mount, 201 Series

Single-pole thermal/magnetic circuit breakers which may be housed in any of the modular DIN 43 880 enclosures (refer to the Enclosures Sections). The speed of operation together with the availability of low current ratings offer the possibility of finely tuned performance not achievable with other forms of protection.

Close tolerance overload characteristics for professional equipment/system protection
Twin button operation (black reset/red trip)
Trip-free/tease-free operation
Only 12·5mm wide (compared to standard MCBs 17·5mm)
Approved for 250V a.c./65V d.c. operation
IEC Classification M/TM
Breaking Capacity: 200A (up to 2A), 400A (3A and above)

Approvals

UL, CSA, VDE, Demko, ABS, BV, LRoS

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Stock information temporarily unavailable.

€ 56.50

€ 56.50 Each (Exc. Vat)

€ 68.93

€ 68.93 Each (inc. VAT)

ETA Thermal Magnetic Circuit Breaker - 201 Single Pole, 10A Current Rating

€ 56.50

€ 56.50 Each (Exc. Vat)

€ 68.93

€ 68.93 Each (inc. VAT)

ETA Thermal Magnetic Circuit Breaker - 201 Single Pole, 10A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 56.50
10 - 24€ 54.50
25 - 49€ 50.50
50 - 99€ 48.70
100+€ 47.10

Technical Document

Specifications

Brand

ETA

Current Rating

10A

Number of Poles

1

Width

80mm

Series

201

Reset Actuator Type

Button

Distrelec Product Id

13307940

Country of Origin

Indonesia

Product details

DIN Rail Mount, 201 Series

Single-pole thermal/magnetic circuit breakers which may be housed in any of the modular DIN 43 880 enclosures (refer to the Enclosures Sections). The speed of operation together with the availability of low current ratings offer the possibility of finely tuned performance not achievable with other forms of protection.

Close tolerance overload characteristics for professional equipment/system protection
Twin button operation (black reset/red trip)
Trip-free/tease-free operation
Only 12·5mm wide (compared to standard MCBs 17·5mm)
Approved for 250V a.c./65V d.c. operation
IEC Classification M/TM
Breaking Capacity: 200A (up to 2A), 400A (3A and above)

Approvals

UL, CSA, VDE, Demko, ABS, BV, LRoS

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).