ETA Thermal Magnetic Circuit Breaker - 2210 Single Pole DIN Rail Mount, 1A Current Rating

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ETACurrent Rating
1A
Number of Poles
1
Width
12.5mm
Series
2210
Reset Actuator Type
Toggle Switch
Mounting Style
DIN Rail Mount
Päritoluriik
Germany
Toote üksikasjad
For Precision Applications, 2210 Series
Overload and short circuit protecting, DIN rail mounting, time delay type thermal-magnetic single-pole CBE, suitable for process control, telecom and other professional/precision applications, etc.
Approvals
UL, CSA, VDE, BV, LRoS
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
€ 75,00
€ 75,00 tk (ilma käibemaksuta)
€ 93,00
€ 93,00 tk (koos käibemaksuga)
1
€ 75,00
€ 75,00 tk (ilma käibemaksuta)
€ 93,00
€ 93,00 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 75,00 |
10 - 24 | € 72,50 |
25 - 49 | € 67,50 |
50 - 99 | € 65,00 |
100+ | € 63,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ETACurrent Rating
1A
Number of Poles
1
Width
12.5mm
Series
2210
Reset Actuator Type
Toggle Switch
Mounting Style
DIN Rail Mount
Päritoluriik
Germany
Toote üksikasjad
For Precision Applications, 2210 Series
Overload and short circuit protecting, DIN rail mounting, time delay type thermal-magnetic single-pole CBE, suitable for process control, telecom and other professional/precision applications, etc.
Approvals
UL, CSA, VDE, BV, LRoS
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).