ETA Thermal Circuit Breaker - 4130 Single Pole 240V Voltage Rating Panel Mount, 35A Current Rating

RS tootekood: 405-9214Bränd: ETATootja Part nr.: 4130-G211-K4M1-35A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ETA

Current Rating

35A

Number of Poles

1

Voltage Rating

240V

Width

18mm

Series

4130

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

240V

Mounting Style

Panel Mount

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

32 x 18 x 67.2mm

Mounting Hole Size

12.2 x 11.5mm

Overall Depth

67.2mm

Terminal Contact Type

Screw

Rated DC Voltage

50V

Distrelec Product Id

30186751

Päritoluriik

Germany

Toote üksikasjad

4130 Series

Approvals

UL and VDE (EN60934)

Lao andmed ajutiselt ei ole saadaval.

€ 56,00

€ 56,00 tk (ilma käibemaksuta)

€ 68,32

€ 68,32 tk (koos käibemaksuga)

ETA Thermal Circuit Breaker - 4130 Single Pole 240V Voltage Rating Panel Mount, 35A Current Rating

€ 56,00

€ 56,00 tk (ilma käibemaksuta)

€ 68,32

€ 68,32 tk (koos käibemaksuga)

ETA Thermal Circuit Breaker - 4130 Single Pole 240V Voltage Rating Panel Mount, 35A Current Rating
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 56,00
10 - 24€ 52,00
25 - 49€ 48,30
50 - 99€ 46,70
100+€ 45,10

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ETA

Current Rating

35A

Number of Poles

1

Voltage Rating

240V

Width

18mm

Series

4130

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

240V

Mounting Style

Panel Mount

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

32 x 18 x 67.2mm

Mounting Hole Size

12.2 x 11.5mm

Overall Depth

67.2mm

Terminal Contact Type

Screw

Rated DC Voltage

50V

Distrelec Product Id

30186751

Päritoluriik

Germany

Toote üksikasjad

4130 Series

Approvals

UL and VDE (EN60934)