Etic ANT405 GPS Antenna with USB Connector, GPS
Technical Document
Specifications
Brand
EticInternal/External
External
Connector Type
USB
Lead Length
3m
Antenna Mounting Type
Magnetic
Includes Lead
Yes
RF Protocols
GPS
Country of Origin
China
€ 31.40
€ 31.40 Each (Exc. Vat)
€ 38.94
€ 38.94 Each (inc. VAT)
Etic ANT405 GPS Antenna with USB Connector, GPS
1
€ 31.40
€ 31.40 Each (Exc. Vat)
€ 38.94
€ 38.94 Each (inc. VAT)
Etic ANT405 GPS Antenna with USB Connector, GPS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EticInternal/External
External
Connector Type
USB
Lead Length
3m
Antenna Mounting Type
Magnetic
Includes Lead
Yes
RF Protocols
GPS
Country of Origin
China