Euchner 2-Axis Joystick Switch Lever, Spring Return, IP54, IP65 230 V ac, 24 V dc

RS tootekood: 277-8581Bränd: EuchnerTootja Part nr.: 000148
brand-logo
Kuva kõik kategoorias Joysticks

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Euchner

Number of Axes

2

Switch Technology

Spring Return

IP Rating

IP54, IP65

Handle Type

Lever

Contact Voltage Rating

230 V ac, 24 V dc

Contact Current Rating

2 A @ 24 V dc, 4 A @ 230 V ac

Contact Configuration

SPDT

Contact Material

Silver Alloy

Joystick Travel

20 °

Terminal Type

Tab

Mechanical Life

1 x 10⁶Cycles

Depth Behind Panel

51mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-5 → +65°C

Handle Height

85mm

Päritoluriik

Germany

Toote üksikasjad

WK industrial joystick

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Euchner 2-Axis Joystick Switch Lever, Spring Return, IP54, IP65 230 V ac, 24 V dc

P.O.A.

Euchner 2-Axis Joystick Switch Lever, Spring Return, IP54, IP65 230 V ac, 24 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Euchner

Number of Axes

2

Switch Technology

Spring Return

IP Rating

IP54, IP65

Handle Type

Lever

Contact Voltage Rating

230 V ac, 24 V dc

Contact Current Rating

2 A @ 24 V dc, 4 A @ 230 V ac

Contact Configuration

SPDT

Contact Material

Silver Alloy

Joystick Travel

20 °

Terminal Type

Tab

Mechanical Life

1 x 10⁶Cycles

Depth Behind Panel

51mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-5 → +65°C

Handle Height

85mm

Päritoluriik

Germany

Toote üksikasjad

WK industrial joystick