Tehnilised dokumendid
Spetsifikatsioonid:
Unlock Method
Key
Panel To Tongue Depth
19mm
Panel Cut Out Diameter
16.5mm
Panel Cut Out
16.5mm
Maximum Panel Thickness
19.5 mm, -
Päritoluriik
United Kingdom
Toote üksikasjad
Lowe and Fletcher 5872037 Furniture Lock
This compact lock is suitable to fit into wooden furniture with panel thickness of 19·5mm, Panel to tongue depth is 19mm, comes in a Nickel finish
Supplied with
2 keys
€ 23,20
€ 23,20 tk (ilma käibemaksuta)
€ 28,77
€ 28,77 tk (koos käibemaksuga)
1
€ 23,20
€ 23,20 tk (ilma käibemaksuta)
€ 28,77
€ 28,77 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 23,20 |
5 - 9 | € 22,10 |
10 - 29 | € 20,90 |
30+ | € 19,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Unlock Method
Key
Panel To Tongue Depth
19mm
Panel Cut Out Diameter
16.5mm
Panel Cut Out
16.5mm
Maximum Panel Thickness
19.5 mm, -
Päritoluriik
United Kingdom
Toote üksikasjad
Lowe and Fletcher 5872037 Furniture Lock
This compact lock is suitable to fit into wooden furniture with panel thickness of 19·5mm, Panel to tongue depth is 19mm, comes in a Nickel finish
Supplied with
2 keys