EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- 2XL

RS Stock No.: 173-866Brand: EUROSTATManufacturers Part No.: 51-300-0335
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Sleeve Type

Short

Size UK

2XL

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 28.10

€ 28.10 Each (Exc. Vat)

€ 34.28

€ 34.28 Each (inc. VAT)

EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- 2XL

€ 28.10

€ 28.10 Each (Exc. Vat)

€ 34.28

€ 34.28 Each (inc. VAT)

EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- 2XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Sleeve Type

Short

Size UK

2XL

Country of Origin

Turkey