Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Evo-StikColour
White
Sealant Type
Silicone Sealant
Application
Exterior, Sealing
Package Size
310 ml
Package Type
Cartridge
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Food Processing Safe
No
Chemical Type
Acetoxy
Physical Properties
High Modulus
Cure Time
24 (6 mm) h
Product Form
Paste
Operating Temperature Range
-50 → +120 °C
Päritoluriik
United Kingdom
Toote üksikasjad
Evostik Multipurpose Sealant
High modulus silicone sealant for interior and exterior applications, including sealing between non-porous surfaces in glazing and waterproofing of curtain wall structures.
€ 28,60
€ 28,60 tk (ilma käibemaksuta)
€ 34,89
€ 34,89 tk (koos käibemaksuga)
1
€ 28,60
€ 28,60 tk (ilma käibemaksuta)
€ 34,89
€ 34,89 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 5 | € 28,60 |
6 - 14 | € 27,40 |
15+ | € 25,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Evo-StikColour
White
Sealant Type
Silicone Sealant
Application
Exterior, Sealing
Package Size
310 ml
Package Type
Cartridge
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Food Processing Safe
No
Chemical Type
Acetoxy
Physical Properties
High Modulus
Cure Time
24 (6 mm) h
Product Form
Paste
Operating Temperature Range
-50 → +120 °C
Päritoluriik
United Kingdom
Toote üksikasjad
Evostik Multipurpose Sealant
High modulus silicone sealant for interior and exterior applications, including sealing between non-porous surfaces in glazing and waterproofing of curtain wall structures.