Technical Document
Specifications
Brand
EXACTHead Diameter
6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm
Drill Bit Type
Countersink Set
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Number of Pieces
6
Country of Origin
Germany
Product details
Three-flute HSS Countersink Six Piece Set
90° flutes made to DIN335C for use on most ferrous and non-ferrous materials
6, 8, 10, 12, 16, 20mm sizes in metal box
€ 97.00
€ 97.00 1 Set (Exc. Vat)
€ 120.28
€ 120.28 1 Set (inc. VAT)
1
€ 97.00
€ 97.00 1 Set (Exc. Vat)
€ 120.28
€ 120.28 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EXACTHead Diameter
6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm
Drill Bit Type
Countersink Set
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Number of Pieces
6
Country of Origin
Germany
Product details
Three-flute HSS Countersink Six Piece Set
90° flutes made to DIN335C for use on most ferrous and non-ferrous materials
6, 8, 10, 12, 16, 20mm sizes in metal box