Exalium 12V F2 Lead Acid Battery, 12Ah

RS tootekood: 313-483Bränd: ExaliumTootja Part nr.: EXAG12-12-RS
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Exalium

Capacity

12Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

F2

Flame Resistant

No

Dimensions

151 X 98 X 93mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Floating

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXAG

Weight

3.6190kg

Lao andmed ajutiselt ei ole saadaval.

€ 69,50

€ 69,50 tk (ilma käibemaksuta)

€ 86,18

€ 86,18 tk (koos käibemaksuga)

Exalium 12V F2 Lead Acid Battery, 12Ah

€ 69,50

€ 69,50 tk (ilma käibemaksuta)

€ 86,18

€ 86,18 tk (koos käibemaksuga)

Exalium 12V F2 Lead Acid Battery, 12Ah
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Exalium

Capacity

12Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

F2

Flame Resistant

No

Dimensions

151 X 98 X 93mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Floating

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXAG

Weight

3.6190kg