VT935G Excelitas Technologies

RS tootekood: 455-8036Bränd: Excelitas TechnologiesTootja Part nr.: VT935G
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Minimum Light Resistance

10 kΩ

Dark Resistance

1MΩ

Typical Fall Time

5ms

Typical Rise Time

35ms

Number of Pins

2

Mounting Type

Through Hole

Maximum Light Resistance

50kΩ

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Voltage Rating

100 V

Series

VT900

Power Dissipation

80mW

Operating Temperature Range

-40 → +75°C

Light Resistance Range

10 kΩ → 50 kΩ

Toote üksikasjad

Photodiodes, EG & G Vactec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
NSL-19M51 Luna Optoelectronics, Light Sensor
€ 1,302tk (pakis 10) (ilma käibemaksuta)

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

VT935G Excelitas Technologies

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

VT935G Excelitas Technologies

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
NSL-19M51 Luna Optoelectronics, Light Sensor
€ 1,302tk (pakis 10) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Minimum Light Resistance

10 kΩ

Dark Resistance

1MΩ

Typical Fall Time

5ms

Typical Rise Time

35ms

Number of Pins

2

Mounting Type

Through Hole

Maximum Light Resistance

50kΩ

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Voltage Rating

100 V

Series

VT900

Power Dissipation

80mW

Operating Temperature Range

-40 → +75°C

Light Resistance Range

10 kΩ → 50 kΩ

Toote üksikasjad

Photodiodes, EG & G Vactec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
NSL-19M51 Luna Optoelectronics, Light Sensor
€ 1,302tk (pakis 10) (ilma käibemaksuta)