Technical Document
Specifications
Brand
Expert by FacomSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
22
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
8 → 32mm
Drive Type
Square
Country of Origin
Taiwan, Province Of China
€ 117.00
€ 117.00 Each (Exc. Vat)
€ 145.08
€ 145.08 Each (inc. VAT)
Expert by Facom 22-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
1
€ 117.00
€ 117.00 Each (Exc. Vat)
€ 145.08
€ 145.08 Each (inc. VAT)
Expert by Facom 22-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Expert by FacomSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
22
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
8 → 32mm
Drive Type
Square
Country of Origin
Taiwan, Province Of China
