Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Expert by Facom 10 mm, 10 mm, 1/2 in Drive Impact Socket, 38 mm length

RS tootekood: 188-2984Bränd: Expert by FacomTootja Part nr.: E113490
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Socket Size

10 mm, 10 mm

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Chrome Molybdenum Steel

Overall Length

38 mm

Drive Type

Square

Lao andmed ajutiselt ei ole saadaval.

€ 8,50

€ 8,50 tk (ilma käibemaksuta)

€ 10,37

€ 10,37 tk (koos käibemaksuga)

Expert by Facom 10 mm, 10 mm, 1/2 in Drive Impact Socket, 38 mm length

€ 8,50

€ 8,50 tk (ilma käibemaksuta)

€ 10,37

€ 10,37 tk (koos käibemaksuga)

Expert by Facom 10 mm, 10 mm, 1/2 in Drive Impact Socket, 38 mm length
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Socket Size

10 mm, 10 mm

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Chrome Molybdenum Steel

Overall Length

38 mm

Drive Type

Square