Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Expert by Facom 1/2 in Drive 10mm Standard Socket, 12 point, 38 mm Overall Length

RS tootekood: 188-3037Bränd: Expert by FacomTootja Part nr.: E117053
brand-logo
Kuva kõik kategoorias Sockets

Tehnilised dokumendid

Spetsifikatsioonid:

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

38.0mm

Finish

Chrome

Overall Length

38 mm

Material

Chrome Vanadium Steel

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 4,35

€ 4,35 tk (ilma käibemaksuta)

€ 5,31

€ 5,31 tk (koos käibemaksuga)

Expert by Facom 1/2 in Drive 10mm Standard Socket, 12 point, 38 mm Overall Length

€ 4,35

€ 4,35 tk (ilma käibemaksuta)

€ 5,31

€ 5,31 tk (koos käibemaksuga)

Expert by Facom 1/2 in Drive 10mm Standard Socket, 12 point, 38 mm Overall Length
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

38.0mm

Finish

Chrome

Overall Length

38 mm

Material

Chrome Vanadium Steel

Päritoluriik

Taiwan, Province Of China