Technical Document
Specifications
Brand
Expert by FacomRiveting Tool Type
Plier Type
Rivet Size Maximum
5mm
Rivet Size Minimum
2mm
Model Number
E169
Overall Length
270 mm
Country of Origin
China
Stock information temporarily unavailable.
€ 43.00
€ 43.00 Each (Exc. Vat)
€ 52.46
€ 52.46 Each (inc. VAT)
Expert by Facom Plier Type Rivet Gun
1
€ 43.00
€ 43.00 Each (Exc. Vat)
€ 52.46
€ 52.46 Each (inc. VAT)
Expert by Facom Plier Type Rivet Gun
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Expert by FacomRiveting Tool Type
Plier Type
Rivet Size Maximum
5mm
Rivet Size Minimum
2mm
Model Number
E169
Overall Length
270 mm
Country of Origin
China