Expert 9-Piece 1/4 in, 3/8 in

RS Stock No.: 761-3072Brand: ExpertManufacturers Part No.: E034802B
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Expert

Drive Size

1/4 in, 3/8 in

Number of Pieces

9

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Bit Sockets (9)

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Expert 9-Piece 1/4 in, 3/8 in

Price on Asking

Expert 9-Piece 1/4 in, 3/8 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Expert

Drive Size

1/4 in, 3/8 in

Number of Pieces

9

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Bit Sockets (9)

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

You may be interested in