Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Expert 3/8 in Square Socket Wrench with Ratchet Handle, 199 mm Overall

RS tootekood: 745-1764Bränd: ExpertTootja Part nr.: E113848B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Expert

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

199 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Expert 3/8 in Square Socket Wrench with Ratchet Handle, 199 mm Overall

P.O.A.

Expert 3/8 in Square Socket Wrench with Ratchet Handle, 199 mm Overall
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Expert

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

199 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Päritoluriik

Taiwan, Province Of China