Explorer Cases Waterproof Plastic Equipment case, 244 x 649 x 507mm

RS tootekood: 460-229Bränd: Explorer CasesDistrelec Article No.: 18079171
brand-logo
Kuva kõik kategoorias Transit Cases

Tehnilised dokumendid

Spetsifikatsioonid:

Material

PP

Internal Height

220 mm

Internal Width

580 mm

Internal Depth

440mm

Internal Dimensions

220 x 580 x 440mm

External Height

244 mm

External Width

649 mm

External Depth

507mm

External Dimensions

244 x 649 x 507mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic

Lockable

Yes

Weight

7kg

Päritoluriik

Italy

Toote üksikasjad

Explorer Watertight Mobile Cases

Exceptional resistance to impact, corrosion, water, dust and atmospheric agents in general.

Lao andmed ajutiselt ei ole saadaval.

€ 368,00

€ 368,00 tk (ilma käibemaksuta)

€ 456,32

€ 456,32 tk (koos käibemaksuga)

Explorer Cases Waterproof Plastic Equipment case, 244 x 649 x 507mm

€ 368,00

€ 368,00 tk (ilma käibemaksuta)

€ 456,32

€ 456,32 tk (koos käibemaksuga)

Explorer Cases Waterproof Plastic Equipment case, 244 x 649 x 507mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Material

PP

Internal Height

220 mm

Internal Width

580 mm

Internal Depth

440mm

Internal Dimensions

220 x 580 x 440mm

External Height

244 mm

External Width

649 mm

External Depth

507mm

External Dimensions

244 x 649 x 507mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic

Lockable

Yes

Weight

7kg

Päritoluriik

Italy

Toote üksikasjad

Explorer Watertight Mobile Cases

Exceptional resistance to impact, corrosion, water, dust and atmospheric agents in general.