Technical Document
Specifications
Brand
EzurioBluetooth Version
5.3
Maximum Output Power
6dBm
Receiver Sensitivity
-98.6dBm
Supported Bus Interfaces
I2C, SPI, UART
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
€ 7.00
€ 7.00 Each (Exc. Vat)
€ 8.68
€ 8.68 Each (inc. VAT)
Ezurio 453-00091R Bluetooth Module 5.3
Select packaging type
Standard
1
€ 7.00
€ 7.00 Each (Exc. Vat)
€ 8.68
€ 8.68 Each (inc. VAT)
Ezurio 453-00091R Bluetooth Module 5.3
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EzurioBluetooth Version
5.3
Maximum Output Power
6dBm
Receiver Sensitivity
-98.6dBm
Supported Bus Interfaces
I2C, SPI, UART
Country of Origin
Korea, Republic Of