Ezurio IG60 4 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s

RS Stock No.: 212-0332Brand: EzurioManufacturers Part No.: 455-00081
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

Ezurio

Model

IG60

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

Wireless Data Rate

10 Mbit/s, 100 Mbit/s, 1000Mbit/s

WiFi Band

0.536GHz

Number of LAN Ports

4

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 525.00

€ 525.00 Each (Exc. Vat)

€ 640.50

€ 640.50 Each (inc. VAT)

Ezurio IG60 4 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s

€ 525.00

€ 525.00 Each (Exc. Vat)

€ 640.50

€ 640.50 Each (inc. VAT)

Ezurio IG60 4 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ezurio

Model

IG60

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

Wireless Data Rate

10 Mbit/s, 100 Mbit/s, 1000Mbit/s

WiFi Band

0.536GHz

Number of LAN Ports

4

Country of Origin

Taiwan, Province Of China