Technical Document
Specifications
Brand
FacomOverall Length
150 mm
Shank Diameter
5 mm
Number of Pieces
1
Punch Type
Drift
Country of Origin
France
Stock information temporarily unavailable.
€ 15.00
€ 15.00 Each (Exc. Vat)
€ 18.30
€ 18.30 Each (inc. VAT)
Facom 1-Piece Punch, Drift Punch, 5 mm Shank, 150 mm Overall
1
€ 15.00
€ 15.00 Each (Exc. Vat)
€ 18.30
€ 18.30 Each (inc. VAT)
Facom 1-Piece Punch, Drift Punch, 5 mm Shank, 150 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomOverall Length
150 mm
Shank Diameter
5 mm
Number of Pieces
1
Punch Type
Drift
Country of Origin
France