Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FacomSpanner Type
Combination Ratchet Spanner
Metric Size
24mm
Ratcheting
Yes
Material
Chrome Vandium Steel
Finish
Satin Chrome
Overall Length
321 mm
Height Safe
Yes
Double Ended
Yes
Imperial or Metric
Metric
Series
467
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Facom Height Safe Combination Ratchet Spanner
Introducing Facoms range of combination spanners with a 2 in 1 functionality of a ratchet end and open end for flexible application. By incorporating the SLS (Safety Lock System) attachment solution into the design of this practical ratchet, Facoms focus on providing solutions for working at height eliminates the risks, avoids wasted time and improves productivity, whilst still preserving comfort, quality and performance you would expect from a Facom tool. It's a piece of equipment essential for anyone working at height within a commercial and domestic environment.
€ 202,00
€ 202,00 tk (ilma käibemaksuta)
€ 250,48
€ 250,48 tk (koos käibemaksuga)
1
€ 202,00
€ 202,00 tk (ilma käibemaksuta)
€ 250,48
€ 250,48 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FacomSpanner Type
Combination Ratchet Spanner
Metric Size
24mm
Ratcheting
Yes
Material
Chrome Vandium Steel
Finish
Satin Chrome
Overall Length
321 mm
Height Safe
Yes
Double Ended
Yes
Imperial or Metric
Metric
Series
467
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Facom Height Safe Combination Ratchet Spanner
Introducing Facoms range of combination spanners with a 2 in 1 functionality of a ratchet end and open end for flexible application. By incorporating the SLS (Safety Lock System) attachment solution into the design of this practical ratchet, Facoms focus on providing solutions for working at height eliminates the risks, avoids wasted time and improves productivity, whilst still preserving comfort, quality and performance you would expect from a Facom tool. It's a piece of equipment essential for anyone working at height within a commercial and domestic environment.