Technical Document
Specifications
Brand
FacomSpanner Type
Flex Head Ratchet Spanner
Metric Size
14mm
Ratcheting
Yes
Finish
Satin Chrome
Overall Length
160 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Product details
Facom Hinged Combination Ratchet Spanner
Facoms combination ratchet spanner offers a 2 in 1 solution, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. It was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. The 2 in 1 shape features a 15° angled anti-slip open end and a ring head end with a compact ratchet mechanism and hinge, allowing it to be adjusted up to 180° for optimum accessibility and comfort in restricted areas. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks.
Features and Benefits:
A combination ratchet spanner for hard to reach areas, making it a versatile and essential piece in a toolbox
Ratchet ring hinged at 180° with a compact ratchet mechanism that is reversible by flipping the spanner, allowing for flexible use in everyday environments
The unique head design ensures that there is a reduced risk of rounding the fastener heads when the ratchet is in use
Open end angled at 15°
Satin chrome finish for easy cleaning
Covered by Facom Tools Lifetime Guarantee
Meets ISO 1711-1 standards, providing the promise for quality, safety and reliability
Available in Metric sizing 8mm to 19mm
How does a ratchet spanner work?
A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.
Does this spanner feature a reversing lever?
No, but by flipping the spanner, the ratchet ring head becomes reversible
Standards
ISO 1711-1
€ 42.80
€ 42.80 Each (Exc. Vat)
€ 52.22
€ 52.22 Each (inc. VAT)
1
€ 42.80
€ 42.80 Each (Exc. Vat)
€ 52.22
€ 52.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Flex Head Ratchet Spanner
Metric Size
14mm
Ratcheting
Yes
Finish
Satin Chrome
Overall Length
160 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Product details
Facom Hinged Combination Ratchet Spanner
Facoms combination ratchet spanner offers a 2 in 1 solution, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. It was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. The 2 in 1 shape features a 15° angled anti-slip open end and a ring head end with a compact ratchet mechanism and hinge, allowing it to be adjusted up to 180° for optimum accessibility and comfort in restricted areas. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks.
Features and Benefits:
A combination ratchet spanner for hard to reach areas, making it a versatile and essential piece in a toolbox
Ratchet ring hinged at 180° with a compact ratchet mechanism that is reversible by flipping the spanner, allowing for flexible use in everyday environments
The unique head design ensures that there is a reduced risk of rounding the fastener heads when the ratchet is in use
Open end angled at 15°
Satin chrome finish for easy cleaning
Covered by Facom Tools Lifetime Guarantee
Meets ISO 1711-1 standards, providing the promise for quality, safety and reliability
Available in Metric sizing 8mm to 19mm
How does a ratchet spanner work?
A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.
Does this spanner feature a reversing lever?
No, but by flipping the spanner, the ratchet ring head becomes reversible
Standards
ISO 1711-1