Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FacomScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Pozidriv, Slotted
Tip Size
Pozidriv: PZ1, Pozidriv: PZ2, Slotted: 2.5 mm, Slotted: 3.5 mm, Slotted: 4 mm, Slotted: 5.5 mm
Toote üksikasjad
6 Piece VDE Protwist Screwdriver Set
Professional 1000v insulated screwdriver set that's strong, comfortable and long lasting. Provides good torque transfer for fast screwing.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FacomScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Pozidriv, Slotted
Tip Size
Pozidriv: PZ1, Pozidriv: PZ2, Slotted: 2.5 mm, Slotted: 3.5 mm, Slotted: 4 mm, Slotted: 5.5 mm
Toote üksikasjad
6 Piece VDE Protwist Screwdriver Set
Professional 1000v insulated screwdriver set that's strong, comfortable and long lasting. Provides good torque transfer for fast screwing.