Technical Document
Specifications
Brand
FacomScrewdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
6.5 mm
VDE/1000V Approved
Yes
Blade Length
150 mm
Overall Length
270 mm
Country of Origin
France
You may be interested in
RS PRO Slotted Insulated Screwdriver, 6.5 x 1.2 mm Tip, 150 mm Blade, VDE/1000V, 260 mm OverallBrand: RS PRO
€ 12.32Each (Exc. Vat)
Stock information temporarily unavailable.
€ 18.00
€ 18.00 Each (Exc. Vat)
€ 21.96
€ 21.96 Each (inc. VAT)
Facom Slotted Insulated Screwdriver, 6.5 mm Tip, 150 mm Blade, VDE/1000V, 270 mm Overall
1
€ 18.00
€ 18.00 Each (Exc. Vat)
€ 21.96
€ 21.96 Each (inc. VAT)
Facom Slotted Insulated Screwdriver, 6.5 mm Tip, 150 mm Blade, VDE/1000V, 270 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Slotted Insulated Screwdriver, 6.5 x 1.2 mm Tip, 150 mm Blade, VDE/1000V, 260 mm OverallBrand: RS PRO
€ 12.32Each (Exc. Vat)
Technical Document
Specifications
Brand
FacomScrewdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
6.5 mm
VDE/1000V Approved
Yes
Blade Length
150 mm
Overall Length
270 mm
Country of Origin
France
You may be interested in
RS PRO Slotted Insulated Screwdriver, 6.5 x 1.2 mm Tip, 150 mm Blade, VDE/1000V, 260 mm OverallBrand: RS PRO
€ 12.32Each (Exc. Vat)