Facom Torx, T40 Tip, 150 mm Blade, 275 mm Overall

RS Stock No.: 418-943Brand: FacomManufacturers Part No.: ATXR40X150
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Tip Type

Torx

Tip Size

T40

Blade Length

150 mm

Overall Length

275 mm

Blade Finish

Chrome

Country of Origin

France

Product details

PROTWIST® screwdrivers for Resistorx® (safety Torx) screws

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

ANXR screwdriver for Torx Tamper Resistant (Resistorx) screws.
Matt chromed blade, black treated head.
Colour coding: turquoise green

€ 17.40

€ 17.40 Each (Exc. Vat)

€ 21.58

€ 21.58 Each (inc. VAT)

Facom Torx, T40 Tip, 150 mm Blade, 275 mm Overall

€ 17.40

€ 17.40 Each (Exc. Vat)

€ 21.58

€ 21.58 Each (inc. VAT)

Facom Torx, T40 Tip, 150 mm Blade, 275 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Tip Type

Torx

Tip Size

T40

Blade Length

150 mm

Overall Length

275 mm

Blade Finish

Chrome

Country of Origin

France

Product details

PROTWIST® screwdrivers for Resistorx® (safety Torx) screws

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

ANXR screwdriver for Torx Tamper Resistant (Resistorx) screws.
Matt chromed blade, black treated head.
Colour coding: turquoise green