Facom TOUGHSYSTEM Plastic Tool Box, 552 x 340 x 275mm

RS Stock No.: 146-5611Brand: FacomManufacturers Part No.: BSYS.BPTO280PB
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Facom

Material

Plastic

Box Type

Tool Box

Length

552mm

Width

340mm

Height

552mm

Dimensions

552 x 340 x 275mm

Colour

Black, Red

Range

TOUGHSYSTEM

Country of Origin

Israel

Product details

Facom TOUGHSYSTEM Tote

Facom Tough-System Tote, compatible with the Tough-System range and features latches on the side for carrying several units together. Tough System Tote is a large robust design open bin which can carry all your tools and essentials

Features and Benefits

• Compatible with any module of the TOUGHSYSTEM
• Convenient side handles
• Large metal bar with handle grip
• Large space to fit electronic tools and cables
• Robust design, made from high-quality plastic
• Max Load: 20 Kg

Dimensions

• Length: 277 mm
• Width: 558 mm
• Depth: 330 mm

Facom TOUGHSYSTEM

You may be interested in
Stock information temporarily unavailable.

€ 84.00

€ 84.00 Each (Exc. Vat)

€ 102.48

€ 102.48 Each (inc. VAT)

Facom TOUGHSYSTEM Plastic Tool Box, 552 x 340 x 275mm

€ 84.00

€ 84.00 Each (Exc. Vat)

€ 102.48

€ 102.48 Each (inc. VAT)

Facom TOUGHSYSTEM Plastic Tool Box, 552 x 340 x 275mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Material

Plastic

Box Type

Tool Box

Length

552mm

Width

340mm

Height

552mm

Dimensions

552 x 340 x 275mm

Colour

Black, Red

Range

TOUGHSYSTEM

Country of Origin

Israel

Product details

Facom TOUGHSYSTEM Tote

Facom Tough-System Tote, compatible with the Tough-System range and features latches on the side for carrying several units together. Tough System Tote is a large robust design open bin which can carry all your tools and essentials

Features and Benefits

• Compatible with any module of the TOUGHSYSTEM
• Convenient side handles
• Large metal bar with handle grip
• Large space to fit electronic tools and cables
• Robust design, made from high-quality plastic
• Max Load: 20 Kg

Dimensions

• Length: 277 mm
• Width: 558 mm
• Depth: 330 mm

Facom TOUGHSYSTEM

You may be interested in