Facom 3 Drawer Metal Tool Chest

RS Stock No.: 898-7413Brand: FacomManufacturers Part No.: BT.203
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Material

Metal

Number of Drawers

3

Wheeled

No

Length

510mm

Width

270mm

Height

270mm

Dimensions

510 x 270 x 270mm

Load Capacity

15kg

Weight

7.3kg

Country of Origin

France

Product details

BT.203PB Bi-material Tool Chest - 3 Drawers Cabinet

The BT.203PB Bi-material 3 drawer tool chest from Facom is part of the My Mobile Storage Solution Range. This tool box features a metal frame and tough polypropylene drawers making the BT.203PB suitable for all your tool organisation and tool storage needs.

The tool chest comes with one set of partitions. Making the drawers customisable to suit storage demands. Each drawer has a sliding safety latch, and the tool chest has an overall locking system (padlock not included).

The My Mobile Storage Solution range is a customisable tool kit system and BT.HT1 (898-7425) hand-truck trolley can be used as the base unit. The option of easily adding a tool chest, tool drawer, or basket delivers a versatile solution.

Features and Benefits:

2 Lateral handles
The option of stacking
3 Polypropylene drawers fitted with ball bearing joints
Drawers can be divided for small spare parts with removable compartments
Supplied with 1 set of 5 partitions
Centralised locking system
Load resistance: 15kg
Overall dimensions: L510xD270xH270
Drawer inner dimensions: L430xD225xH65
Weight: 7.3kg

Applications

Tool Chests and Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.

FAQs:
Are the drawers easily removable for cleaning?

The drawers come with removable compartments

Facom Mobile Storage System

You may be interested in
Stock information temporarily unavailable.

€ 306.00

€ 306.00 Each (Exc. Vat)

€ 373.32

€ 373.32 Each (inc. VAT)

Facom 3 Drawer Metal Tool Chest

€ 306.00

€ 306.00 Each (Exc. Vat)

€ 373.32

€ 373.32 Each (inc. VAT)

Facom 3 Drawer Metal Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Material

Metal

Number of Drawers

3

Wheeled

No

Length

510mm

Width

270mm

Height

270mm

Dimensions

510 x 270 x 270mm

Load Capacity

15kg

Weight

7.3kg

Country of Origin

France

Product details

BT.203PB Bi-material Tool Chest - 3 Drawers Cabinet

The BT.203PB Bi-material 3 drawer tool chest from Facom is part of the My Mobile Storage Solution Range. This tool box features a metal frame and tough polypropylene drawers making the BT.203PB suitable for all your tool organisation and tool storage needs.

The tool chest comes with one set of partitions. Making the drawers customisable to suit storage demands. Each drawer has a sliding safety latch, and the tool chest has an overall locking system (padlock not included).

The My Mobile Storage Solution range is a customisable tool kit system and BT.HT1 (898-7425) hand-truck trolley can be used as the base unit. The option of easily adding a tool chest, tool drawer, or basket delivers a versatile solution.

Features and Benefits:

2 Lateral handles
The option of stacking
3 Polypropylene drawers fitted with ball bearing joints
Drawers can be divided for small spare parts with removable compartments
Supplied with 1 set of 5 partitions
Centralised locking system
Load resistance: 15kg
Overall dimensions: L510xD270xH270
Drawer inner dimensions: L430xD225xH65
Weight: 7.3kg

Applications

Tool Chests and Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.

FAQs:
Are the drawers easily removable for cleaning?

The drawers come with removable compartments

Facom Mobile Storage System

You may be interested in