Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FacomMaterial
Plastic
Box Type
Tool Case
Length
550mm
Width
440mm
Height
365mm
Dimensions
550 x 440 x 365mm
Wheels
2 Wheels
Lock Type
Key
Colour
Black
Weight
8.5kg
Päritoluriik
France
Toote üksikasjad
Facom Wheeled Tool Case
The Facom BV.61 tool case is a professional fitters service case constructed from High Density Polyethylene (HDPE) for strength and rigidity. This tool case is wheeled for ease of transportation and has a variety of internal compartments for individual tool storage and better organisation.
Tool cases are an essential accessory for tool storage and components. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool case organiser helps keep equipment neat and tidy which can also be carried or wheeled when attending jobs.
€ 960,00
€ 960,00 tk (ilma käibemaksuta)
€ 1 190,40
€ 1 190,40 tk (koos käibemaksuga)
1
€ 960,00
€ 960,00 tk (ilma käibemaksuta)
€ 1 190,40
€ 1 190,40 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FacomMaterial
Plastic
Box Type
Tool Case
Length
550mm
Width
440mm
Height
365mm
Dimensions
550 x 440 x 365mm
Wheels
2 Wheels
Lock Type
Key
Colour
Black
Weight
8.5kg
Päritoluriik
France
Toote üksikasjad
Facom Wheeled Tool Case
The Facom BV.61 tool case is a professional fitters service case constructed from High Density Polyethylene (HDPE) for strength and rigidity. This tool case is wheeled for ease of transportation and has a variety of internal compartments for individual tool storage and better organisation.
Tool cases are an essential accessory for tool storage and components. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool case organiser helps keep equipment neat and tidy which can also be carried or wheeled when attending jobs.