Facom 6 drawer Wheeled, 970mm x 510mm x 735mm

RS Stock No.: 544-5688Brand: FacomManufacturers Part No.: CHRONO.6XL
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Number of Drawers

6

Wheeled

Yes

Length

735mm

Width

510mm

Height

970mm

Dimensions

735 x 510 x 970mm

Type

Roller Cabinet

Weight

69kg

You may be interested in
RS PRO 6 Drawer Steel Wheeled Tool Chest
€ 963.80Each (Exc. Vat)
RS PRO 7 Drawer Steel Wheeled Tool Chest
€ 1,067.50Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Facom 6 drawer Wheeled, 970mm x 510mm x 735mm

Price on Asking

Facom 6 drawer Wheeled, 970mm x 510mm x 735mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6 Drawer Steel Wheeled Tool Chest
€ 963.80Each (Exc. Vat)
RS PRO 7 Drawer Steel Wheeled Tool Chest
€ 1,067.50Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Number of Drawers

6

Wheeled

Yes

Length

735mm

Width

510mm

Height

970mm

Dimensions

735 x 510 x 970mm

Type

Roller Cabinet

Weight

69kg

You may be interested in
RS PRO 6 Drawer Steel Wheeled Tool Chest
€ 963.80Each (Exc. Vat)
RS PRO 7 Drawer Steel Wheeled Tool Chest
€ 1,067.50Each (Exc. Vat)