Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FacomLength
150mm
Imperial or Metric
Metric
Material
Stainless Steel
Width
13mm
Flexible
Yes
Folding
No
Calibrated
UKAS
Päritoluriik
France
Toote üksikasjad
Facom Flexible Stainless Steel Rulers
These stainless steel rulers from Facom are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring, drawing, cutting or scoring straight lines on materials.
A steel ruler or rule is a type of straightedge measuring tool that measures actual sizes in either imperial or metric measurements and for drawing straight lines.
Facom DELA 1051 series of flexible stainless steel rulers are etched on both sides: one side in mm and the other side in 1/2 mm and are available in the following lengths:
300-6613 - DELA.1051.150 Metric ruler, length 150mm
300-6629 - DELA.1051.200 Metric ruler, length 200mm
300-6641 - DELA.1051.300 Metric ruler, length 300mm
€ 67,00
€ 67,00 tk (ilma käibemaksuta)
€ 81,74
€ 81,74 tk (koos käibemaksuga)
1
€ 67,00
€ 67,00 tk (ilma käibemaksuta)
€ 81,74
€ 81,74 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FacomLength
150mm
Imperial or Metric
Metric
Material
Stainless Steel
Width
13mm
Flexible
Yes
Folding
No
Calibrated
UKAS
Päritoluriik
France
Toote üksikasjad
Facom Flexible Stainless Steel Rulers
These stainless steel rulers from Facom are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring, drawing, cutting or scoring straight lines on materials.
A steel ruler or rule is a type of straightedge measuring tool that measures actual sizes in either imperial or metric measurements and for drawing straight lines.
Facom DELA 1051 series of flexible stainless steel rulers are etched on both sides: one side in mm and the other side in 1/2 mm and are available in the following lengths:
300-6613 - DELA.1051.150 Metric ruler, length 150mm
300-6629 - DELA.1051.200 Metric ruler, length 200mm
300-6641 - DELA.1051.300 Metric ruler, length 300mm