Facom Digital Torque Tester, 10 → 350Nm, Square: 1/2in Drive, ±1 % Accuracy

RS Stock No.: 835-3122Brand: FacomManufacturers Part No.: E.2000-350
brand-logo
View all in Torque Testers

Technical Document

Specifications

Brand

Facom

Digital

Yes

Drive Size

Square: 1/2in

Measuring Range

10 → 350Nm

Accuracy

±1 %

Country of Origin

United Kingdom

Product details

Facom E.2000-350 Digital Torque Controller for 1/2" Torque Wrenches

Introducing the professional Torque Analyser from Facom. The E.2000-350 Torque Tester is the highest quality tool designed to measure and test of 1/2" torque wrenches before use. Heavy-duty, high-quality body construction, four mounting points, clear, easy-to-read LCD display and 3 LED colour indicators, make this tester safe, comfortable and easy-to-use. This tool covers a very wide range of torque range (10 N.m - 350 N.m) and is ideal for all professional applications that require the most accurate and precise results.

Features and Benefits:

• Accuracy: ± 1% ± 1 digit
• Measuring unit: Nm, lbf.ft, lbf.in
• Measuring mode: monitor, edge and peak
• Possible pre-setting of a limit value and tolerance with orange, green and red LED indicator
• RS232 PC link
• Supplied with Facom calibration certificate
• Dimensions: 150 x 150 x 90mm
• Square: 1/2″ Drive
• Capacity: 10-350Nm
• Weight: 2.6kg

Typical Application:

Torque analysers also known as torque testers are high-precision control devices used to test and calibrate your torque-controlled tools. They measure the output signal from the transducer – the electronic device that converts energy from one form to another. They then calculate that reading into a torque value that gives an indication of the rotational force involved.

Torque testers are designed to measure and test all type of torque-controlled tools such as:
• torque wrenches,
• torque drivers
• torque multipliers
• pulse tools

FAQs:

How often should I check my torque wrench?
It's recommended to calibrate torque-controlled tools with a torque analyser every 5,000 clicks or at least once per year.

Does this tester work in clockwise and counter-clockwise directions?
Yes, this tester work in both directions. 

Can you calibrate this tester?
The Facom E.2000-350 comes with Facom calibration certificate as standard.

Stock information temporarily unavailable.

€ 1,855.00

€ 1,855.00 Each (Exc. Vat)

€ 2,263.10

€ 2,263.10 Each (inc. VAT)

Facom Digital Torque Tester, 10 → 350Nm, Square: 1/2in Drive, ±1 % Accuracy

€ 1,855.00

€ 1,855.00 Each (Exc. Vat)

€ 2,263.10

€ 2,263.10 Each (inc. VAT)

Facom Digital Torque Tester, 10 → 350Nm, Square: 1/2in Drive, ±1 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Digital

Yes

Drive Size

Square: 1/2in

Measuring Range

10 → 350Nm

Accuracy

±1 %

Country of Origin

United Kingdom

Product details

Facom E.2000-350 Digital Torque Controller for 1/2" Torque Wrenches

Introducing the professional Torque Analyser from Facom. The E.2000-350 Torque Tester is the highest quality tool designed to measure and test of 1/2" torque wrenches before use. Heavy-duty, high-quality body construction, four mounting points, clear, easy-to-read LCD display and 3 LED colour indicators, make this tester safe, comfortable and easy-to-use. This tool covers a very wide range of torque range (10 N.m - 350 N.m) and is ideal for all professional applications that require the most accurate and precise results.

Features and Benefits:

• Accuracy: ± 1% ± 1 digit
• Measuring unit: Nm, lbf.ft, lbf.in
• Measuring mode: monitor, edge and peak
• Possible pre-setting of a limit value and tolerance with orange, green and red LED indicator
• RS232 PC link
• Supplied with Facom calibration certificate
• Dimensions: 150 x 150 x 90mm
• Square: 1/2″ Drive
• Capacity: 10-350Nm
• Weight: 2.6kg

Typical Application:

Torque analysers also known as torque testers are high-precision control devices used to test and calibrate your torque-controlled tools. They measure the output signal from the transducer – the electronic device that converts energy from one form to another. They then calculate that reading into a torque value that gives an indication of the rotational force involved.

Torque testers are designed to measure and test all type of torque-controlled tools such as:
• torque wrenches,
• torque drivers
• torque multipliers
• pulse tools

FAQs:

How often should I check my torque wrench?
It's recommended to calibrate torque-controlled tools with a torque analyser every 5,000 clicks or at least once per year.

Does this tester work in clockwise and counter-clockwise directions?
Yes, this tester work in both directions. 

Can you calibrate this tester?
The Facom E.2000-350 comes with Facom calibration certificate as standard.